
GMC31CG680J200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG680J200NTTR-ND - Tape & Reel (TR) 4713-GMC31CG680J200NTCT-ND - Cut Tape (CT) 4713-GMC31CG680J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG680J200NT |
Description | CAP1206 COG 68PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹44.73000 | ₹44.73 |
| 10 | ₹27.21000 | ₹272.10 |
| 50 | ₹20.31460 | ₹1,015.73 |
| 100 | ₹18.19920 | ₹1,819.92 |
| 500 | ₹14.64324 | ₹7,321.62 |
| 1,000 | ₹13.54459 | ₹13,544.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.89752 | ₹47,590.08 |
| 8,000 | ₹11.28564 | ₹90,285.12 |
| 12,000 | ₹10.97925 | ₹1,31,751.00 |
| 20,000 | ₹10.63956 | ₹2,12,791.20 |
| 28,000 | ₹10.44099 | ₹2,92,347.72 |
| 40,000 | ₹10.24990 | ₹4,09,996.00 |
| 48,000 | ₹10.15939 | ₹4,87,650.72 |