680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG681J100NT

DigiKey Part Number
4713-GMC31CG681J100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG681J100NTCT-ND - Cut Tape (CT)
4713-GMC31CG681J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG681J100NT
Description
CAP1206 COG 680PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.02000₹27.02
10₹15.65500₹156.55
50₹11.35000₹567.50
100₹10.03610₹1,003.61
500₹7.83136₹3,915.68
1,000₹7.15203₹7,152.03
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.13374₹24,534.96
8,000₹5.75575₹46,046.00
12,000₹5.56654₹66,798.48
20,000₹5.35680₹1,07,136.00
28,000₹5.23419₹1,46,557.32
40,000₹5.11628₹2,04,651.20
48,000₹5.06039₹2,42,898.72
96,000₹4.87219₹4,67,730.24
1,00,000₹4.86219₹4,86,219.00
Manufacturers Standard Package