6800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG682F100NT

DigiKey Part Number
4713-GMC31CG682F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG682F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG682F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG682F100NT
Description
CAP1206 COG 6800PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,832
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹212.46000₹212.46
10₹144.62500₹1,446.25
50₹117.84300₹5,892.15
100₹109.56810₹10,956.81
500₹95.56410₹47,782.05
1,000₹91.24773₹91,247.73
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹85.87245₹2,57,617.35
6,000₹83.24834₹4,99,490.04
9,000₹81.93327₹7,37,399.43
Manufacturers Standard Package