6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG6R8B50NT

DigiKey Part Number
4713-GMC31CG6R8B50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG6R8B50NTCT-ND - Cut Tape (CT)
4713-GMC31CG6R8B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG6R8B50NT
Description
CAP1206 COG 6.8PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,940
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹53.12000₹53.12
10₹32.42900₹324.29
50₹24.45200₹1,222.60
100₹22.00120₹2,200.12
500₹17.87122₹8,935.61
1,000₹16.59456₹16,594.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹14.68052₹58,722.08
8,000₹13.96916₹1,11,753.28
12,000₹13.61284₹1,63,354.08
20,000₹13.21788₹2,64,357.60
28,000₹12.98697₹3,63,635.16
40,000₹12.76485₹5,10,594.00
48,000₹12.65955₹6,07,658.40
Manufacturers Standard Package