
GMC31CG8R2B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG8R2B100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG8R2B100NTCT-ND - Cut Tape (CT) 4713-GMC31CG8R2B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG8R2B100NT |
Description | CAP1206 COG 8.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹40.35000 | ₹403.50 |
| 50 | ₹30.80720 | ₹1,540.36 |
| 100 | ₹27.86260 | ₹2,786.26 |
| 500 | ₹22.89394 | ₹11,446.97 |
| 1,000 | ₹21.35730 | ₹21,357.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹19.05304 | ₹76,212.16 |
| 8,000 | ₹18.19666 | ₹1,45,573.28 |
| 12,000 | ₹17.76770 | ₹2,13,212.40 |
| 20,000 | ₹17.29211 | ₹3,45,842.20 |
| 28,000 | ₹17.01407 | ₹4,76,393.96 |
| 40,000 | ₹16.74653 | ₹6,69,861.20 |