
GMC31X5R335M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R335M25NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R335M25NTCT-ND - Cut Tape (CT) 4713-GMC31X5R335M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R335M25NT |
Description | CAP1206 X5R 3.3UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹23.20300 | ₹232.03 |
| 50 | ₹17.22080 | ₹861.04 |
| 100 | ₹15.36640 | ₹1,536.64 |
| 500 | ₹12.25768 | ₹6,128.84 |
| 1,000 | ₹11.29880 | ₹11,298.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹10.50952 | ₹21,019.04 |
| 4,000 | ₹9.86048 | ₹39,441.92 |
| 6,000 | ₹9.53526 | ₹57,211.56 |
| 10,000 | ₹9.17509 | ₹91,750.90 |
| 14,000 | ₹8.96449 | ₹1,25,502.86 |
| 20,000 | ₹8.76191 | ₹1,75,238.20 |
| 24,000 | ₹8.66591 | ₹2,07,981.84 |
| 48,000 | ₹8.34265 | ₹4,00,447.20 |
| 50,000 | ₹8.32550 | ₹4,16,275.00 |