
GMC31X5R226M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R226M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R226M6R3NTCT-ND - Cut Tape (CT) 4713-GMC31X5R226M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R226M6R3NT |
Description | CAP1206 X5R 22UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹19.01000 | ₹190.10 |
| 50 | ₹13.97800 | ₹698.90 |
| 100 | ₹12.43100 | ₹1,243.10 |
| 500 | ₹9.80504 | ₹4,902.52 |
| 1,000 | ₹8.99711 | ₹8,997.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹8.33176 | ₹16,663.52 |
| 4,000 | ₹7.78499 | ₹31,139.96 |
| 6,000 | ₹7.51126 | ₹45,067.56 |
| 10,000 | ₹7.20775 | ₹72,077.50 |
| 14,000 | ₹7.03042 | ₹98,425.88 |
| 20,000 | ₹6.85979 | ₹1,37,195.80 |