
GMC31X5R336M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X5R336M25NTTR-ND - Tape & Reel (TR) 4713-GMC31X5R336M25NTCT-ND - Cut Tape (CT) 4713-GMC31X5R336M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X5R336M25NT |
Description | CAP1206 X5R 33UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹105.30000 | ₹105.30 |
| 10 | ₹67.93300 | ₹679.33 |
| 50 | ₹53.30240 | ₹2,665.12 |
| 100 | ₹48.77360 | ₹4,877.36 |
| 500 | ₹41.12484 | ₹20,562.42 |
| 1,000 | ₹38.75978 | ₹38,759.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹36.81406 | ₹73,628.12 |
| 4,000 | ₹35.21196 | ₹1,40,847.84 |
| 6,000 | ₹34.40924 | ₹2,06,455.44 |
| 10,000 | ₹33.51947 | ₹3,35,194.70 |
| 14,000 | ₹32.99929 | ₹4,61,990.06 |
| 20,000 | ₹32.49885 | ₹6,49,977.00 |