
GMC31X7R104K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R104K200NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R104K200NTCT-ND - Cut Tape (CT) 4713-GMC31X7R104K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R104K200NT |
Description | CAP1206 X7R .1UF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹15.18900 | ₹151.89 |
| 50 | ₹11.05180 | ₹552.59 |
| 100 | ₹9.77520 | ₹977.52 |
| 500 | ₹7.61516 | ₹3,807.58 |
| 1,000 | ₹6.95074 | ₹6,950.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.13040 | ₹18,391.20 |
| 6,000 | ₹5.72939 | ₹34,376.34 |
| 9,000 | ₹5.52852 | ₹49,756.68 |
| 15,000 | ₹5.30607 | ₹79,591.05 |
| 21,000 | ₹5.17604 | ₹1,08,696.84 |
| 30,000 | ₹5.05096 | ₹1,51,528.80 |
| 36,000 | ₹4.99172 | ₹1,79,701.92 |
| 72,000 | ₹4.79215 | ₹3,45,034.80 |
| 75,000 | ₹4.78155 | ₹3,58,616.25 |