
GMC31X7R224M100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R224M100NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R224M100NTCT-ND - Cut Tape (CT) 4713-GMC31X7R224M100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R224M100NT |
Description | CAP1206 X7R .22UF 20% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.84200 | ₹158.42 |
| 50 | ₹11.53640 | ₹576.82 |
| 100 | ₹10.21320 | ₹1,021.32 |
| 500 | ₹7.97486 | ₹3,987.43 |
| 1,000 | ₹7.28528 | ₹7,285.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.43543 | ₹19,306.29 |
| 6,000 | ₹6.01982 | ₹36,118.92 |
| 9,000 | ₹5.81170 | ₹52,305.30 |
| 15,000 | ₹5.58103 | ₹83,715.45 |
| 21,000 | ₹5.44628 | ₹1,14,371.88 |
| 30,000 | ₹5.31660 | ₹1,59,498.00 |
| 36,000 | ₹5.25515 | ₹1,89,185.40 |
| 72,000 | ₹5.04826 | ₹3,63,474.72 |
| 75,000 | ₹5.03729 | ₹3,77,796.75 |