
GMC31X7R106M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R106M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R106M6R3NTCT-ND - Cut Tape (CT) 4713-GMC31X7R106M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R106M6R3NT |
Description | CAP1206 X7R 10UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.51200 | ₹135.12 |
| 50 | ₹9.74720 | ₹487.36 |
| 100 | ₹8.59170 | ₹859.17 |
| 500 | ₹6.65162 | ₹3,325.81 |
| 1,000 | ₹6.05336 | ₹6,053.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹5.56227 | ₹11,124.54 |
| 4,000 | ₹5.15761 | ₹20,630.44 |
| 6,000 | ₹4.95532 | ₹29,731.92 |
| 10,000 | ₹4.73105 | ₹47,310.50 |
| 14,000 | ₹4.60006 | ₹64,400.84 |
| 20,000 | ₹4.47400 | ₹89,480.00 |
| 24,000 | ₹4.41430 | ₹1,05,943.20 |
| 48,000 | ₹4.21321 | ₹2,02,234.08 |
| 50,000 | ₹4.20256 | ₹2,10,128.00 |