
GMC31X7R226K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X7R226K10NTTR-ND - Tape & Reel (TR) 4713-GMC31X7R226K10NTCT-ND - Cut Tape (CT) 4713-GMC31X7R226K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X7R226K10NT |
Description | CAP1206 X7R 22UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.23500 | ₹282.35 |
| 50 | ₹21.15320 | ₹1,057.66 |
| 100 | ₹18.97270 | ₹1,897.27 |
| 500 | ₹15.29556 | ₹7,647.78 |
| 1,000 | ₹14.16054 | ₹14,160.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹13.22636 | ₹26,452.72 |
| 4,000 | ₹12.45804 | ₹49,832.16 |
| 6,000 | ₹12.07318 | ₹72,439.08 |
| 10,000 | ₹11.64676 | ₹1,16,467.60 |
| 14,000 | ₹11.39745 | ₹1,59,564.30 |
| 20,000 | ₹11.15763 | ₹2,23,152.60 |
| 24,000 | ₹11.04402 | ₹2,65,056.48 |
| 48,000 | ₹10.66137 | ₹5,11,745.76 |
| 50,000 | ₹10.64102 | ₹5,32,051.00 |