22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31X7R226K10NT

DigiKey Part Number
4713-GMC31X7R226K10NTTR-ND - Tape & Reel (TR)
4713-GMC31X7R226K10NTCT-ND - Cut Tape (CT)
4713-GMC31X7R226K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31X7R226K10NT
Description
CAP1206 X7R 22UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,180
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹28.23500₹282.35
50₹21.15320₹1,057.66
100₹18.97270₹1,897.27
500₹15.29556₹7,647.78
1,000₹14.16054₹14,160.54
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.22636₹26,452.72
4,000₹12.45804₹49,832.16
6,000₹12.07318₹72,439.08
10,000₹11.64676₹1,16,467.60
14,000₹11.39745₹1,59,564.30
20,000₹11.15763₹2,23,152.60
24,000₹11.04402₹2,65,056.48
48,000₹10.66137₹5,11,745.76
50,000₹10.64102₹5,32,051.00
Manufacturers Standard Package