10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R106M16NT

DigiKey Part Number
4713-GMC32X5R106M16NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R106M16NTCT-ND - Cut Tape (CT)
4713-GMC32X5R106M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R106M16NT
Description
CAP1210 X5R 10UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹41.00000₹41.00
10₹24.97400₹249.74
50₹18.60000₹930.00
100₹16.63370₹1,663.37
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹13.32560₹6,662.80
1,000₹12.30242₹12,302.42
1,500₹11.79113₹17,686.69
2,500₹11.22407₹28,060.17
3,500₹10.89291₹38,125.19
5,000₹10.57437₹52,871.85
Manufacturers Standard Package