
GMC32X5R476K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R476K10NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R476K10NTCT-ND - Cut Tape (CT) 4713-GMC32X5R476K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R476K10NT |
Description | CAP1210 X5R 47UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹74.55000 | ₹74.55 |
| 10 | ₹47.05900 | ₹470.59 |
| 50 | ₹36.17480 | ₹1,808.74 |
| 100 | ₹32.82940 | ₹3,282.94 |
| 500 | ₹27.18236 | ₹13,591.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹25.43791 | ₹25,437.91 |
| 2,000 | ₹24.00239 | ₹48,004.78 |
| 3,000 | ₹23.28345 | ₹69,850.35 |
| 5,000 | ₹22.48653 | ₹1,12,432.65 |
| 7,000 | ₹22.02065 | ₹1,54,144.55 |
| 10,000 | ₹21.57247 | ₹2,15,724.70 |
| 12,000 | ₹21.36010 | ₹2,56,321.20 |
| 24,000 | ₹20.64489 | ₹4,95,477.36 |
| 25,000 | ₹20.60693 | ₹5,15,173.25 |