100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X6S107M6R3NT

DigiKey Part Number
4713-GMC32X6S107M6R3NTTR-ND - Tape & Reel (TR)
4713-GMC32X6S107M6R3NTCT-ND - Cut Tape (CT)
4713-GMC32X6S107M6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X6S107M6R3NT
Description
CAP1210 X6S 100UF 20% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 685
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹119.28000₹119.28
10₹77.71700₹777.17
50₹61.33500₹3,066.75
100₹56.29370₹5,629.37
500₹47.76900₹23,884.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹45.13371₹45,133.71
2,000₹42.96341₹85,926.82
3,000₹41.87624₹1,25,628.72
5,000₹40.67140₹2,03,357.00
7,000₹39.96708₹2,79,769.56
10,000₹39.28927₹3,92,892.70
12,000₹38.96821₹4,67,618.52
24,000₹37.88644₹9,09,274.56
Manufacturers Standard Package