
GMC32X7R106M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R106M25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R106M25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R106M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R106M25NT |
Description | CAP1210 X7R 10UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.114" (2.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹26.09200 | ₹260.92 |
| 50 | ₹19.45720 | ₹972.86 |
| 100 | ₹17.42580 | ₹1,742.58 |
| 500 | ₹13.98536 | ₹6,992.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹12.92583 | ₹12,925.83 |
| 2,000 | ₹12.05268 | ₹24,105.36 |
| 3,000 | ₹11.61595 | ₹34,847.85 |
| 5,000 | ₹11.13200 | ₹55,660.00 |
| 7,000 | ₹10.84911 | ₹75,943.77 |
| 10,000 | ₹10.57698 | ₹1,05,769.80 |
| 12,000 | ₹10.44801 | ₹1,25,376.12 |
| 24,000 | ₹10.01385 | ₹2,40,332.40 |
| 25,000 | ₹9.99081 | ₹2,49,770.25 |