
GMC32X7R105J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R105J50NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R105J50NTCT-ND - Cut Tape (CT) 4713-GMC32X7R105J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R105J50NT |
Description | CAP1210 X7R 1UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64.30000 | ₹64.30 |
| 10 | ₹40.16300 | ₹401.63 |
| 50 | ₹30.65820 | ₹1,532.91 |
| 100 | ₹27.72280 | ₹2,772.28 |
| 500 | ₹22.76906 | ₹11,384.53 |
| 1,000 | ₹21.23988 | ₹21,239.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹19.35038 | ₹58,051.14 |
| 6,000 | ₹18.42582 | ₹1,10,554.92 |
| 9,000 | ₹17.96264 | ₹1,61,663.76 |
| 15,000 | ₹17.44933 | ₹2,61,739.95 |
| 21,000 | ₹17.14906 | ₹3,60,130.26 |
| 30,000 | ₹16.86030 | ₹5,05,809.00 |