22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R226K16NT

DigiKey Part Number
4713-GMC32X7R226K16NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R226K16NTCT-ND - Cut Tape (CT)
4713-GMC32X7R226K16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R226K16NT
Description
CAP1210 X7R 22UF 10% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹58.71000₹58.71
10₹36.24900₹362.49
50₹27.50860₹1,375.43
100₹24.81540₹2,481.54
500₹20.27540₹10,137.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹17.19748₹17,197.48
2,000₹16.11932₹32,238.64
3,000₹15.57946₹46,738.38
5,000₹14.98114₹74,905.70
7,000₹14.63140₹1,02,419.80
10,000₹14.29511₹1,42,951.10
12,000₹14.13577₹1,69,629.24
24,000₹13.59902₹3,26,376.48
25,000₹13.57049₹3,39,262.25
Manufacturers Standard Package