4700 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R472K200NT

DigiKey Part Number
4713-GMC32X7R472K200NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R472K200NTCT-ND - Cut Tape (CT)
4713-GMC32X7R472K200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R472K200NT
Description
CAP1210 X7R 4700PF 10% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹38.39300₹383.93
50₹29.24180₹1,462.09
100₹26.41820₹2,641.82
500₹21.65084₹10,825.42
1,000₹20.17756₹20,177.56
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹18.35826₹55,074.78
6,000₹17.46772₹1,04,806.32
9,000₹17.02177₹1,53,195.93
15,000₹16.52722₹2,47,908.30
21,000₹16.23819₹3,41,001.99
30,000₹15.96009₹4,78,802.70
36,000₹15.82824₹5,69,816.64
Manufacturers Standard Package