
GMC32X7R472K200NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R472K200NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R472K200NTCT-ND - Cut Tape (CT) 4713-GMC32X7R472K200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R472K200NT |
Description | CAP1210 X7R 4700PF 10% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹61.50000 | ₹61.50 |
| 10 | ₹38.39300 | ₹383.93 |
| 50 | ₹29.24180 | ₹1,462.09 |
| 100 | ₹26.41820 | ₹2,641.82 |
| 500 | ₹21.65084 | ₹10,825.42 |
| 1,000 | ₹20.17756 | ₹20,177.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹18.35826 | ₹55,074.78 |
| 6,000 | ₹17.46772 | ₹1,04,806.32 |
| 9,000 | ₹17.02177 | ₹1,53,195.93 |
| 15,000 | ₹16.52722 | ₹2,47,908.30 |
| 21,000 | ₹16.23819 | ₹3,41,001.99 |
| 30,000 | ₹15.96009 | ₹4,78,802.70 |
| 36,000 | ₹15.82824 | ₹5,69,816.64 |