
GMC32X7R474J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R474J25NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R474J25NTCT-ND - Cut Tape (CT) 4713-GMC32X7R474J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R474J25NT |
Description | CAP1210 X7R .47UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹22.73700 | ₹227.37 |
| 50 | ₹16.86660 | ₹843.33 |
| 100 | ₹15.04950 | ₹1,504.95 |
| 500 | ₹11.98932 | ₹5,994.66 |
| 1,000 | ₹11.04627 | ₹11,046.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.88206 | ₹29,646.18 |
| 6,000 | ₹9.31223 | ₹55,873.38 |
| 9,000 | ₹9.02713 | ₹81,244.17 |
| 15,000 | ₹8.71097 | ₹1,30,664.55 |
| 21,000 | ₹8.52616 | ₹1,79,049.36 |
| 30,000 | ₹8.34844 | ₹2,50,453.20 |
| 36,000 | ₹8.26417 | ₹2,97,510.12 |
| 72,000 | ₹7.98049 | ₹5,74,595.28 |
| 75,000 | ₹7.96544 | ₹5,97,408.00 |