
GMC32X7R474K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R474K16NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R474K16NTCT-ND - Cut Tape (CT) 4713-GMC32X7R474K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R474K16NT |
Description | CAP1210 X7R .47UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42.87000 | ₹42.87 |
| 10 | ₹25.90600 | ₹259.06 |
| 50 | ₹19.28960 | ₹964.48 |
| 100 | ₹17.26740 | ₹1,726.74 |
| 500 | ₹13.85490 | ₹6,927.45 |
| 1,000 | ₹12.80096 | ₹12,800.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.22216 | ₹44,888.64 |
| 8,000 | ₹10.63544 | ₹85,083.52 |
| 12,000 | ₹10.34163 | ₹1,24,099.56 |
| 20,000 | ₹10.01596 | ₹2,00,319.20 |
| 28,000 | ₹9.82553 | ₹2,75,114.84 |
| 40,000 | ₹9.64242 | ₹3,85,696.80 |
| 48,000 | ₹9.55556 | ₹4,58,666.88 |
| 96,000 | ₹9.26323 | ₹8,89,270.08 |
| 1,00,000 | ₹9.24778 | ₹9,24,778.00 |