0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R474K50NT

DigiKey Part Number
4713-GMC32X7R474K50NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R474K50NTCT-ND - Cut Tape (CT)
4713-GMC32X7R474K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R474K50NT
Description
CAP1210 X7R .47UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹27.96000₹27.96
10₹16.58700₹165.87
50₹12.11420₹605.71
100₹10.72570₹1,072.57
500₹8.40352₹4,201.76
1,000₹7.68505₹7,685.05
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹6.79978₹20,399.34
6,000₹6.36662₹38,199.72
9,000₹6.14997₹55,349.73
15,000₹5.90973₹88,645.95
21,000₹5.76932₹1,21,155.72
30,000₹5.63421₹1,69,026.30
36,000₹5.57022₹2,00,527.92
72,000₹5.35474₹3,85,541.28
75,000₹5.34326₹4,00,744.50
Manufacturers Standard Package