47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R476K10NT

DigiKey Part Number
4713-GMC32X7R476K10NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R476K10NTCT-ND - Cut Tape (CT)
4713-GMC32X7R476K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R476K10NT
Description
CAP1210 X7R 47UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF ±10% 10V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,971
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹72.69000₹72.69
10₹45.66100₹456.61
50₹35.03800₹1,751.90
100₹31.77640₹3,177.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹26.27100₹13,135.50
1,000₹24.56942₹24,569.42
1,500₹23.71770₹35,576.55
2,500₹22.77391₹56,934.78
3,500₹22.22193₹77,776.76
5,000₹21.69128₹1,08,456.40
6,000₹21.43993₹1,28,639.58
12,000₹20.59310₹2,47,117.20
12,500₹20.54818₹2,56,852.25
Manufacturers Standard Package