1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC43X7R105K200NT

DigiKey Part Number
4713-GMC43X7R105K200NTTR-ND - Tape & Reel (TR)
4713-GMC43X7R105K200NTCT-ND - Cut Tape (CT)
4713-GMC43X7R105K200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC43X7R105K200NT
Description
CAP1812 X7R 1UF 10% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±10% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 301
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹212.46000₹212.46
10₹144.62500₹1,446.25
50₹117.84300₹5,892.15
100₹109.56810₹10,956.81
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹24.12772₹12,063.86
1,000₹22.53051₹22,530.51
1,500₹21.73097₹32,596.45
2,500₹20.84459₹52,111.47
3,500₹20.32679₹71,143.76
5,000₹19.82868₹99,143.40
6,000₹19.59251₹1,17,555.06
12,000₹18.79764₹2,25,571.68
12,500₹18.75543₹2,34,442.88
Manufacturers Standard Package