
GMC43X7R334K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R334K50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R334K50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R334K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R334K50NT |
Description | CAP1812 X7R .33UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹36.24900 | ₹362.49 |
| 50 | ₹27.50860 | ₹1,375.43 |
| 100 | ₹24.81540 | ₹2,481.54 |
| 500 | ₹20.27540 | ₹10,137.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹18.87203 | ₹18,872.03 |
| 2,000 | ₹17.71792 | ₹35,435.84 |
| 3,000 | ₹17.14001 | ₹51,420.03 |
| 5,000 | ₹16.49933 | ₹82,496.65 |
| 7,000 | ₹16.12491 | ₹1,12,874.37 |
| 10,000 | ₹15.76474 | ₹1,57,647.40 |
| 12,000 | ₹15.59413 | ₹1,87,129.56 |
| 24,000 | ₹15.01929 | ₹3,60,462.96 |
| 25,000 | ₹14.98874 | ₹3,74,718.50 |