
GMC43X7R474J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R474J50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R474J50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R474J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R474J50NT |
Description | CAP1812 X7R .47UF 5% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹103.02000 | ₹103.02 |
| 10 | ₹66.72400 | ₹667.24 |
| 50 | ₹52.24520 | ₹2,612.26 |
| 100 | ₹47.78430 | ₹4,778.43 |
| 500 | ₹40.23102 | ₹20,115.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹37.89473 | ₹37,894.73 |
| 2,000 | ₹35.97240 | ₹71,944.80 |
| 3,000 | ₹35.00934 | ₹1,05,028.02 |
| 5,000 | ₹33.94213 | ₹1,69,710.65 |
| 7,000 | ₹33.31815 | ₹2,33,227.05 |
| 10,000 | ₹32.71804 | ₹3,27,180.40 |