
GMC43X7R684J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43X7R684J50NTTR-ND - Tape & Reel (TR) 4713-GMC43X7R684J50NTCT-ND - Cut Tape (CT) 4713-GMC43X7R684J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43X7R684J50NT |
Description | CAP1812 X7R .68UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹149.10000 | ₹149.10 |
| 10 | ₹98.77700 | ₹987.77 |
| 50 | ₹78.98440 | ₹3,949.22 |
| 100 | ₹72.85280 | ₹7,285.28 |
| 500 | ₹62.51104 | ₹31,255.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹59.30916 | ₹59,309.16 |
| 2,000 | ₹56.67433 | ₹1,13,348.66 |
| 3,000 | ₹55.35404 | ₹1,66,062.12 |
| 5,000 | ₹53.89058 | ₹2,69,452.90 |
| 7,000 | ₹53.03482 | ₹3,71,243.74 |
| 10,000 | ₹52.21174 | ₹5,22,117.40 |
| 12,000 | ₹51.82151 | ₹6,21,858.12 |