New at DigiKey
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04CG102J50NT10

DigiKey Part Number
4713-GMT04CG102J50NT10TR-ND - Tape & Reel (TR)
4713-GMT04CG102J50NT10CT-ND - Cut Tape (CT)
4713-GMT04CG102J50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04CG102J50NT10
Description
CAP0402 COG 1000PF 5% 50V AEC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402JRNPO9BN102YAGEO2,44113-AC0402JRNPO9BN102CT-ND₹9.45000Parametric Equivalent
C0402C102J5GACAUTOKEMET2,21,716399-12992-1-ND₹35.91000Parametric Equivalent
C0402C102J5GECAUTOKEMET6,003399-C0402C102J5GECAUTOCT-ND₹16.07000Parametric Equivalent
CGJ2B2C0G1H102J050BATDK229445-8065-1-ND₹18.90000Parametric Equivalent
GCM1555C1H102JA16DMurata Electronics1,40,815490-GCM1555C1H102JA16DCT-ND₹9.45000Parametric Equivalent
In-Stock: 9,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹3.96900₹39.69
50₹2.72180₹136.09
100₹2.33440₹233.44
500₹1.68606₹843.03
1,000₹1.48853₹1,488.53
2,500₹1.28080₹3,202.00
5,000₹1.15586₹5,779.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.05313₹10,531.30
20,000₹0.96873₹19,374.60
30,000₹0.92648₹27,794.40
50,000₹0.87970₹43,985.00
70,000₹0.85236₹59,665.20
1,00,000₹0.82607₹82,607.00
Manufacturers Standard Package