
GMT04CG390J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG390J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG390J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG390J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG390J50NT10 |
Description | CAP0402 COG 39PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.83280 | ₹141.64 |
| 100 | ₹2.42280 | ₹242.28 |
| 500 | ₹1.75936 | ₹879.68 |
| 1,000 | ₹1.55434 | ₹1,554.34 |
| 2,500 | ₹1.33964 | ₹3,349.10 |
| 5,000 | ₹1.21049 | ₹6,052.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.10444 | ₹11,044.40 |
| 20,000 | ₹1.01717 | ₹20,343.40 |
| 30,000 | ₹0.97355 | ₹29,206.50 |
| 50,000 | ₹0.92517 | ₹46,258.50 |
| 70,000 | ₹0.89690 | ₹62,783.00 |
| 1,00,000 | ₹0.86973 | ₹86,973.00 |
| 1,20,000 | ₹0.85686 | ₹1,02,823.20 |
| 2,40,000 | ₹0.81351 | ₹1,95,242.40 |
| 2,50,000 | ₹0.81121 | ₹2,02,802.50 |