
GMT04CG6R0B50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG6R0B50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG6R0B50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG6R0B50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG6R0B50NT10 |
Description | CAP0402 COG 6.0PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.24300 | ₹62.43 |
| 50 | ₹4.34240 | ₹217.12 |
| 100 | ₹3.76470 | ₹376.47 |
| 500 | ₹2.79186 | ₹1,395.93 |
| 1,000 | ₹2.49366 | ₹2,493.66 |
| 2,500 | ₹2.17869 | ₹5,446.73 |
| 5,000 | ₹1.98933 | ₹9,946.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.83362 | ₹18,336.20 |
| 20,000 | ₹1.70563 | ₹34,112.60 |
| 30,000 | ₹1.64153 | ₹49,245.90 |
| 50,000 | ₹1.57056 | ₹78,528.00 |
| 70,000 | ₹1.52905 | ₹1,07,033.50 |
| 1,00,000 | ₹1.48914 | ₹1,48,914.00 |
| 1,20,000 | ₹1.47023 | ₹1,76,427.60 |
| 2,40,000 | ₹1.40656 | ₹3,37,574.40 |
| 2,50,000 | ₹1.40318 | ₹3,50,795.00 |