
GMT04X7R104K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R104K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R104K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R104K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R104K50NT10 |
Description | CAP0402 X7R .1UF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.54100 | ₹35.41 |
| 50 | ₹2.36700 | ₹118.35 |
| 100 | ₹2.03150 | ₹203.15 |
| 500 | ₹1.46116 | ₹730.58 |
| 1,000 | ₹1.28597 | ₹1,285.97 |
| 2,500 | ₹1.10220 | ₹2,755.50 |
| 5,000 | ₹0.99169 | ₹4,958.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.90083 | ₹9,008.30 |
| 20,000 | ₹0.82623 | ₹16,524.60 |
| 30,000 | ₹0.78888 | ₹23,666.40 |
| 50,000 | ₹0.74754 | ₹37,377.00 |
| 70,000 | ₹0.72338 | ₹50,636.60 |
| 1,00,000 | ₹0.70015 | ₹70,015.00 |
| 1,20,000 | ₹0.68914 | ₹82,696.80 |
| 2,40,000 | ₹0.65209 | ₹1,56,501.60 |
| 2,50,000 | ₹0.65013 | ₹1,62,532.50 |