New at DigiKey
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT04X7R104K50NT10

DigiKey Part Number
4713-GMT04X7R104K50NT10TR-ND - Tape & Reel (TR)
4713-GMT04X7R104K50NT10CT-ND - Cut Tape (CT)
4713-GMT04X7R104K50NT10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT04X7R104K50NT10
Description
CAP0402 X7R .1UF 10% 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,310
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.54100₹35.41
50₹2.36700₹118.35
100₹2.03150₹203.15
500₹1.46116₹730.58
1,000₹1.28597₹1,285.97
2,500₹1.10220₹2,755.50
5,000₹0.99169₹4,958.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.90083₹9,008.30
20,000₹0.82623₹16,524.60
30,000₹0.78888₹23,666.40
50,000₹0.74754₹37,377.00
70,000₹0.72338₹50,636.60
1,00,000₹0.70015₹70,015.00
1,20,000₹0.68914₹82,696.80
2,40,000₹0.65209₹1,56,501.60
2,50,000₹0.65013₹1,62,532.50
Manufacturers Standard Package