
GMT10CG121J50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG121J50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG121J50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG121J50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG121J50NT4 |
Description | CAP0603 COG 120PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.36200 | ₹73.62 |
| 50 | ₹5.18120 | ₹259.06 |
| 100 | ₹4.51020 | ₹451.02 |
| 500 | ₹3.37520 | ₹1,687.60 |
| 1,000 | ₹3.02668 | ₹3,026.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.50507 | ₹10,020.28 |
| 8,000 | ₹2.31160 | ₹18,492.80 |
| 12,000 | ₹2.21480 | ₹26,577.60 |
| 20,000 | ₹2.10749 | ₹42,149.80 |
| 28,000 | ₹2.04483 | ₹57,255.24 |
| 40,000 | ₹1.98454 | ₹79,381.60 |
| 48,000 | ₹1.95597 | ₹93,886.56 |
| 96,000 | ₹1.85981 | ₹1,78,541.76 |
| 1,00,000 | ₹1.85472 | ₹1,85,472.00 |