
GMT10CG121J100NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG121J100NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG121J100NT4CT-ND - Cut Tape (CT) 4713-GMT10CG121J100NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG121J100NT4 |
Description | CAP0603 COG 120PF 5% 100V AECQ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.08200 | ₹70.82 |
| 50 | ₹4.97620 | ₹248.81 |
| 100 | ₹4.31450 | ₹431.45 |
| 500 | ₹3.22424 | ₹1,612.12 |
| 1,000 | ₹2.88783 | ₹2,887.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.38486 | ₹9,539.44 |
| 8,000 | ₹2.19849 | ₹17,587.92 |
| 12,000 | ₹2.10523 | ₹25,262.76 |
| 20,000 | ₹2.00192 | ₹40,038.40 |
| 28,000 | ₹1.94156 | ₹54,363.68 |
| 40,000 | ₹1.88350 | ₹75,340.00 |
| 48,000 | ₹1.85599 | ₹89,087.52 |
| 96,000 | ₹1.76337 | ₹1,69,283.52 |
| 1,00,000 | ₹1.75847 | ₹1,75,847.00 |