New Product
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG181J100NT4

DigiKey Part Number
4713-GMT10CG181J100NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG181J100NT4CT-ND - Cut Tape (CT)
4713-GMT10CG181J100NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG181J100NT4
Description
CAP0603 COG 180F 5% 100V AECQ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.52300₹65.23
50₹4.54740₹227.37
100₹3.94180₹394.18
500₹2.93164₹1,465.82
1,000₹2.62039₹2,620.39
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.15539₹8,621.56
8,000₹1.98288₹15,863.04
12,000₹1.89657₹22,758.84
20,000₹1.80096₹36,019.20
28,000₹1.74511₹48,863.08
40,000₹1.69137₹67,654.80
48,000₹1.66591₹79,963.68
96,000₹1.58020₹1,51,699.20
1,00,000₹1.57566₹1,57,566.00
Manufacturers Standard Package