New at DigiKey
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG2R0C50NT4

DigiKey Part Number
4713-GMT10CG2R0C50NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG2R0C50NT4CT-ND - Cut Tape (CT)
4713-GMT10CG2R0C50NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG2R0C50NT4
Description
CAP0603 COG 2.0PF .25PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹11.18000₹11.18
10₹6.05700₹60.57
50₹4.21200₹210.60
100₹3.65290₹365.29
500₹2.70426₹1,352.13
1,000₹2.41352₹2,413.52
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.97764₹7,910.56
8,000₹1.81608₹14,528.64
12,000₹1.73528₹20,823.36
20,000₹1.64576₹32,915.20
28,000₹1.59345₹44,616.60
40,000₹1.54316₹61,726.40
48,000₹1.51934₹72,928.32
96,000₹1.43914₹1,38,157.44
1,00,000₹1.43489₹1,43,489.00
Manufacturers Standard Package