
GMT10CG2R0C50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG2R0C50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG2R0C50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG2R0C50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG2R0C50NT4 |
Description | CAP0603 COG 2.0PF .25PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹6.05700 | ₹60.57 |
| 50 | ₹4.21200 | ₹210.60 |
| 100 | ₹3.65290 | ₹365.29 |
| 500 | ₹2.70426 | ₹1,352.13 |
| 1,000 | ₹2.41352 | ₹2,413.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.97764 | ₹7,910.56 |
| 8,000 | ₹1.81608 | ₹14,528.64 |
| 12,000 | ₹1.73528 | ₹20,823.36 |
| 20,000 | ₹1.64576 | ₹32,915.20 |
| 28,000 | ₹1.59345 | ₹44,616.60 |
| 40,000 | ₹1.54316 | ₹61,726.40 |
| 48,000 | ₹1.51934 | ₹72,928.32 |
| 96,000 | ₹1.43914 | ₹1,38,157.44 |
| 1,00,000 | ₹1.43489 | ₹1,43,489.00 |