
GMT10CG9R1B50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10CG9R1B50NT4TR-ND - Tape & Reel (TR) 4713-GMT10CG9R1B50NT4CT-ND - Cut Tape (CT) 4713-GMT10CG9R1B50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10CG9R1B50NT4 |
Description | CAP0603 COG 9.1PF .1PF 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29.82000 | ₹29.82 |
| 10 | ₹17.33300 | ₹173.33 |
| 50 | ₹12.67320 | ₹633.66 |
| 100 | ₹11.24760 | ₹1,124.76 |
| 500 | ₹8.82658 | ₹4,413.29 |
| 1,000 | ₹8.08202 | ₹8,082.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.96426 | ₹27,857.04 |
| 8,000 | ₹6.54946 | ₹52,395.68 |
| 12,000 | ₹6.34170 | ₹76,100.40 |
| 20,000 | ₹6.11142 | ₹1,22,228.40 |
| 28,000 | ₹5.97685 | ₹1,67,351.80 |
| 40,000 | ₹5.84738 | ₹2,33,895.20 |