New at DigiKey
9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMT10CG9R1B50NT4

DigiKey Part Number
4713-GMT10CG9R1B50NT4TR-ND - Tape & Reel (TR)
4713-GMT10CG9R1B50NT4CT-ND - Cut Tape (CT)
4713-GMT10CG9R1B50NT4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMT10CG9R1B50NT4
Description
CAP0603 COG 9.1PF .1PF 50V AEC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹29.82000₹29.82
10₹17.33300₹173.33
50₹12.67320₹633.66
100₹11.24760₹1,124.76
500₹8.82658₹4,413.29
1,000₹8.08202₹8,082.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹6.96426₹27,857.04
8,000₹6.54946₹52,395.68
12,000₹6.34170₹76,100.40
20,000₹6.11142₹1,22,228.40
28,000₹5.97685₹1,67,351.80
40,000₹5.84738₹2,33,895.20
Manufacturers Standard Package