1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F1211CT

DigiKey Part Number
4713-RM02F1211CTTR-ND - Tape & Reel (TR)
4713-RM02F1211CT-ND - Cut Tape (CT)
4713-RM02F1211CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F1211CT
Description
RES0201 1% 1.21K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.86400₹18.64
25₹1.34200₹33.55
50₹1.06240₹53.12
100₹0.84800₹84.80
250₹0.64856₹162.14
500₹0.53488₹267.44
1,000₹0.44729₹447.29
5,000₹0.31012₹1,550.60
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.25154₹3,773.10
30,000₹0.22439₹6,731.70
45,000₹0.21120₹9,504.00
75,000₹0.19693₹14,769.75
1,05,000₹0.18877₹19,820.85
1,50,000₹0.18106₹27,159.00
1,80,000₹0.17746₹31,942.80
3,60,000₹0.16560₹59,616.00
3,75,000₹0.16498₹61,867.50
Manufacturers Standard Package