
RM02F2150CT | |
|---|---|
DigiKey Part Number | 4713-RM02F2150CTTR-ND - Tape & Reel (TR) 4713-RM02F2150CT-ND - Cut Tape (CT) 4713-RM02F2150CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F2150CT |
Description | RES0201 1% 215 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 215 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹1.75200 | ₹43.80 |
| 50 | ₹1.39780 | ₹69.89 |
| 100 | ₹1.13690 | ₹113.69 |
| 250 | ₹0.87968 | ₹219.92 |
| 500 | ₹0.73244 | ₹366.22 |
| 1,000 | ₹0.61876 | ₹618.76 |
| 5,000 | ₹0.43928 | ₹2,196.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.36256 | ₹5,438.40 |
| 30,000 | ₹0.32687 | ₹9,806.10 |
| 45,000 | ₹0.30952 | ₹13,928.40 |
| 75,000 | ₹0.29074 | ₹21,805.50 |
| 1,05,000 | ₹0.28000 | ₹29,400.00 |
| 1,50,000 | ₹0.26985 | ₹40,477.50 |