34 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F34R0CT

DigiKey Part Number
4713-RM02F34R0CTTR-ND - Tape & Reel (TR)
4713-RM02F34R0CT-ND - Cut Tape (CT)
4713-RM02F34R0CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F34R0CT
Description
RES0201 1% 34.0 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.42300₹24.23
25₹1.75200₹43.80
50₹1.39780₹69.89
100₹1.13690₹113.69
250₹0.87968₹219.92
500₹0.73244₹366.22
1,000₹0.61876₹618.76
5,000₹0.43928₹2,196.40
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.36256₹5,438.40
30,000₹0.32687₹9,806.10
45,000₹0.30952₹13,928.40
75,000₹0.29074₹21,805.50
1,05,000₹0.28000₹29,400.00
1,50,000₹0.26985₹40,477.50
Manufacturers Standard Package