
RM02F4300CT | |
|---|---|
DigiKey Part Number | 4713-RM02F4300CTTR-ND - Tape & Reel (TR) 4713-RM02F4300CT-ND - Cut Tape (CT) 4713-RM02F4300CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F4300CT |
Description | RES0201 1% 430 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 25 | ₹1.41640 | ₹35.41 |
| 50 | ₹1.11820 | ₹55.91 |
| 100 | ₹0.89460 | ₹89.46 |
| 250 | ₹0.68584 | ₹171.46 |
| 500 | ₹0.56658 | ₹283.29 |
| 1,000 | ₹0.47432 | ₹474.32 |
| 5,000 | ₹0.32857 | ₹1,642.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.26664 | ₹3,999.60 |
| 30,000 | ₹0.23787 | ₹7,136.10 |
| 45,000 | ₹0.22387 | ₹10,074.15 |
| 75,000 | ₹0.20875 | ₹15,656.25 |
| 1,05,000 | ₹0.20009 | ₹21,009.45 |
| 1,50,000 | ₹0.19193 | ₹28,789.50 |