
RM02F5362CT | |
---|---|
DigiKey Part Number | 4713-RM02F5362CTTR-ND - Tape & Reel (TR) 4713-RM02F5362CT-ND - Cut Tape (CT) 4713-RM02F5362CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F5362CT |
Description | RES0201 1% 53.6K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.6 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.13000 | ₹21.30 |
25 | ₹1.56200 | ₹39.05 |
50 | ₹1.26020 | ₹63.01 |
100 | ₹1.02050 | ₹102.05 |
250 | ₹0.78800 | ₹197.00 |
500 | ₹0.65846 | ₹329.23 |
1,000 | ₹0.55551 | ₹555.51 |
5,000 | ₹0.39472 | ₹1,973.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹0.32573 | ₹4,885.95 |
30,000 | ₹0.29367 | ₹8,810.10 |
45,000 | ₹0.27807 | ₹12,513.15 |
75,000 | ₹0.26120 | ₹19,590.00 |
1,05,000 | ₹0.25155 | ₹26,412.75 |
1,50,000 | ₹0.24243 | ₹36,364.50 |
1,80,000 | ₹0.23817 | ₹42,870.60 |
3,60,000 | ₹0.22413 | ₹80,686.80 |
3,75,000 | ₹0.22340 | ₹83,775.00 |