
RM02F5360CT | |
|---|---|
DigiKey Part Number | 4713-RM02F5360CTTR-ND - Tape & Reel (TR) 4713-RM02F5360CT-ND - Cut Tape (CT) 4713-RM02F5360CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F5360CT |
Description | RES0201 1% 536 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹1.64000 | ₹41.00 |
| 50 | ₹1.32320 | ₹66.16 |
| 100 | ₹1.07160 | ₹107.16 |
| 250 | ₹0.82748 | ₹206.87 |
| 500 | ₹0.69144 | ₹345.72 |
| 1,000 | ₹0.58334 | ₹583.34 |
| 5,000 | ₹0.41449 | ₹2,072.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.34205 | ₹5,130.75 |
| 30,000 | ₹0.30838 | ₹9,251.40 |
| 45,000 | ₹0.29200 | ₹13,140.00 |
| 75,000 | ₹0.27429 | ₹20,571.75 |
| 1,05,000 | ₹0.26415 | ₹27,735.75 |
| 1,50,000 | ₹0.25458 | ₹38,187.00 |
| 1,80,000 | ₹0.25011 | ₹45,019.80 |
| 3,60,000 | ₹0.23536 | ₹84,729.60 |
| 3,75,000 | ₹0.23459 | ₹87,971.25 |