
RM02F6801CT | |
|---|---|
DigiKey Part Number | 4713-RM02F6801CTTR-ND - Tape & Reel (TR) 4713-RM02F6801CT-ND - Cut Tape (CT) 4713-RM02F6801CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F6801CT |
Description | RES0201 1% 6.80K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.34200 | ₹33.55 |
| 50 | ₹1.06240 | ₹53.12 |
| 100 | ₹0.84800 | ₹84.80 |
| 250 | ₹0.64856 | ₹162.14 |
| 500 | ₹0.53488 | ₹267.44 |
| 1,000 | ₹0.44729 | ₹447.29 |
| 5,000 | ₹0.31012 | ₹1,550.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.25154 | ₹3,773.10 |
| 30,000 | ₹0.22439 | ₹6,731.70 |
| 45,000 | ₹0.21120 | ₹9,504.00 |
| 75,000 | ₹0.19693 | ₹14,769.75 |
| 1,05,000 | ₹0.18877 | ₹19,820.85 |
| 1,50,000 | ₹0.18106 | ₹27,159.00 |
| 1,80,000 | ₹0.17746 | ₹31,942.80 |
| 3,60,000 | ₹0.16560 | ₹59,616.00 |
| 3,75,000 | ₹0.16498 | ₹61,867.50 |