
RM02J431CT | |
|---|---|
DigiKey Part Number | 4713-RM02J431CTTR-ND - Tape & Reel (TR) 4713-RM02J431CT-ND - Cut Tape (CT) 4713-RM02J431CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02J431CT |
Description | RES0201 5% 430 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.14300 | ₹21.43 |
| 25 | ₹1.60280 | ₹40.07 |
| 50 | ₹1.26740 | ₹63.37 |
| 100 | ₹1.02500 | ₹102.50 |
| 250 | ₹0.79020 | ₹197.55 |
| 500 | ₹0.65790 | ₹328.95 |
| 1,000 | ₹0.55259 | ₹552.59 |
| 5,000 | ₹0.38840 | ₹1,942.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.31832 | ₹4,774.80 |
| 30,000 | ₹0.28571 | ₹8,571.30 |
| 45,000 | ₹0.26985 | ₹12,143.25 |
| 75,000 | ₹0.25270 | ₹18,952.50 |
| 1,05,000 | ₹0.24290 | ₹25,504.50 |
| 1,50,000 | ₹0.23363 | ₹35,044.50 |