430 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02J431CT

DigiKey Part Number
4713-RM02J431CTTR-ND - Tape & Reel (TR)
4713-RM02J431CT-ND - Cut Tape (CT)
4713-RM02J431CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02J431CT
Description
RES0201 5% 430 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.14300₹21.43
25₹1.60280₹40.07
50₹1.26740₹63.37
100₹1.02500₹102.50
250₹0.79020₹197.55
500₹0.65790₹328.95
1,000₹0.55259₹552.59
5,000₹0.38840₹1,942.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.31832₹4,774.80
30,000₹0.28571₹8,571.30
45,000₹0.26985₹12,143.25
75,000₹0.25270₹18,952.50
1,05,000₹0.24290₹25,504.50
1,50,000₹0.23363₹35,044.50
Manufacturers Standard Package